60.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-6042ELF

DigiKey Part Number
118-CRT0805-BY-6042ELFTR-ND - Tape & Reel (TR)
118-CRT0805-BY-6042ELFCT-ND - Cut Tape (CT)
118-CRT0805-BY-6042ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BY-6042ELF
Description
RES SMD 60.4KOHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-6042ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.92600RM9.26
25RM0.78320RM19.58
50RM0.69340RM34.67
100RM0.61740RM61.74
250RM0.53380RM133.45
500RM0.48154RM240.77
1,000RM0.43706RM437.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.35785RM1,789.25
10,000RM0.33195RM3,319.50
15,000RM0.31865RM4,779.75
25,000RM0.30361RM7,590.25
35,000RM0.29464RM10,312.40
50,000RM0.28588RM14,294.00
60,000RM0.28168RM16,900.80
120,000RM0.27088RM32,505.60
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600