
CRT0805-DY-1500ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DY-1500ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-1500ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-1500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-1500ELF |
Description | RES SMD 150 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-1500ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.31500 | RM3.15 |
| 25 | RM0.26480 | RM6.62 |
| 50 | RM0.23240 | RM11.62 |
| 100 | RM0.20490 | RM20.49 |
| 250 | RM0.17508 | RM43.77 |
| 500 | RM0.15626 | RM78.13 |
| 1,000 | RM0.14030 | RM140.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11186 | RM559.30 |
| 10,000 | RM0.10255 | RM1,025.50 |
| 15,000 | RM0.09777 | RM1,466.55 |
| 25,000 | RM0.09236 | RM2,309.00 |
| 35,000 | RM0.08913 | RM3,119.55 |
| 50,000 | RM0.08598 | RM4,299.00 |
| 60,000 | RM0.08447 | RM5,068.20 |
| 120,000 | RM0.07928 | RM9,513.60 |
| 125,000 | RM0.07900 | RM9,875.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

