
CRT0805-DZ-2002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DZ-2002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DZ-2002ELFCT-ND - Cut Tape (CT) 118-CRT0805-DZ-2002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DZ-2002ELF |
Description | RES SMD 20K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DZ-2002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.33900 | RM3.39 |
| 25 | RM0.28520 | RM7.13 |
| 50 | RM0.25060 | RM12.53 |
| 100 | RM0.22100 | RM22.10 |
| 250 | RM0.18896 | RM47.24 |
| 500 | RM0.16878 | RM84.39 |
| 1,000 | RM0.15165 | RM151.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12111 | RM605.55 |
| 10,000 | RM0.11112 | RM1,111.20 |
| 15,000 | RM0.10599 | RM1,589.85 |
| 25,000 | RM0.10018 | RM2,504.50 |
| 35,000 | RM0.09672 | RM3,385.20 |
| 50,000 | RM0.09334 | RM4,667.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

