
CRT1206-BW-1004ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-BW-1004ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BW-1004ELFCT-ND - Cut Tape (CT) 118-CRT1206-BW-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BW-1004ELF |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BW-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.52900 | RM25.29 |
| 25 | RM2.19080 | RM54.77 |
| 50 | RM1.99520 | RM99.76 |
| 100 | RM1.84000 | RM184.00 |
| 250 | RM1.68240 | RM420.60 |
| 500 | RM1.59128 | RM795.64 |
| 1,000 | RM1.51875 | RM1,518.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.40237 | RM7,011.85 |
| 10,000 | RM1.36835 | RM13,683.50 |
| 15,000 | RM1.35176 | RM20,276.40 |
| 25,000 | RM1.33376 | RM33,344.00 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

