10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-DW-10R0ELF

DigiKey Part Number
118-CRT1206-DW-10R0ELFTR-ND - Tape & Reel (TR)
118-CRT1206-DW-10R0ELFCT-ND - Cut Tape (CT)
118-CRT1206-DW-10R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-DW-10R0ELF
Description
RES SMD 10 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-DW-10R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,930
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM1.91100RM19.11
25RM1.62800RM40.70
50RM1.45080RM72.54
100RM1.29980RM129.98
250RM1.13456RM283.64
500RM1.03102RM515.51
1,000RM0.94296RM942.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.78624RM3,931.20
10,000RM0.73502RM7,350.20
15,000RM0.70872RM10,630.80
25,000RM0.67898RM16,974.50
35,000RM0.66125RM23,143.75
50,000RM0.65010RM32,505.00
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600