1.2 µH Shielded Multilayer Inductor 100 mA 600mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS160808-1R2K

DigiKey Part Number
118-CS160808-1R2KTR-ND - Tape & Reel (TR)
118-CS160808-1R2KCT-ND - Cut Tape (CT)
118-CS160808-1R2KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS160808-1R2K
Description
FIXED IND 1.2UH 100MA 600 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Multilayer Inductor 100 mA 600mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS160808-1R2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
50 @ 10MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,212
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.30700RM3.07
100RM0.25260RM25.26
1,000RM0.20768RM207.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18460RM738.40
8,000RM0.17406RM1,392.48
12,000RM0.16817RM2,018.04
20,000RM0.16105RM3,221.00
28,000RM0.15652RM4,382.56
40,000RM0.15187RM6,074.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900