
CS160808-1R5K | |
|---|---|
DigiKey Part Number | 118-CS160808-1R5KTR-ND - Tape & Reel (TR) 118-CS160808-1R5KCT-ND - Cut Tape (CT) 118-CS160808-1R5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-1R5K |
Description | FIXED IND 1.5UH 50MA 650 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 50 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-1R5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 50 @ 10MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.30700 | RM3.07 |
| 100 | RM0.25260 | RM25.26 |
| 1,000 | RM0.20768 | RM207.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18460 | RM738.40 |
| 8,000 | RM0.17406 | RM1,392.48 |
| 12,000 | RM0.16817 | RM2,018.04 |
| 20,000 | RM0.16105 | RM3,221.00 |
| 28,000 | RM0.15652 | RM4,382.56 |
| 40,000 | RM0.15187 | RM6,074.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

