
CW100505-1N0D | |
|---|---|
DigiKey Part Number | CW100505-1N0DTR-ND - Tape & Reel (TR) CW100505-1N0DCT-ND - Cut Tape (CT) CW100505-1N0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-1N0D |
Description | FIXED IND 1NH 1.36A 45 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Drum Core, Wirewound Inductor 1.36 A 45mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-1N0D Models |
Category | DC Resistance (DCR) 45mOhm |
Mfr | Q @ Freq 13 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.81600 | RM8.16 |
| 100 | RM0.66940 | RM66.94 |
| 1,000 | RM0.55050 | RM550.50 |
| 5,000 | RM0.48024 | RM2,401.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.45287 | RM4,528.70 |
| 20,000 | RM0.42709 | RM8,541.80 |
| 30,000 | RM0.41271 | RM12,381.30 |
| 50,000 | RM0.39531 | RM19,765.50 |
| 70,000 | RM0.38426 | RM26,898.20 |
| 100,000 | RM0.38120 | RM38,120.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

