2.7 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW100505-2N7D

DigiKey Part Number
118-CW100505-2N7DTR-ND - Tape & Reel (TR)
118-CW100505-2N7DCT-ND - Cut Tape (CT)
118-CW100505-2N7DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW100505-2N7D
Description
FIXED IND 2.7NH 640MA 120 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW100505-2N7D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm
Q @ Freq
16 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,625
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.81600RM8.16
100RM0.66940RM66.94
1,000RM0.55050RM550.50
5,000RM0.48024RM2,401.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.45287RM4,528.70
20,000RM0.42709RM8,541.80
30,000RM0.41271RM12,381.30
50,000RM0.39531RM19,765.50
70,000RM0.38426RM26,898.20
100,000RM0.38120RM38,120.00
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900