
CW160808-33NJ | |
|---|---|
DigiKey Part Number | CW160808-33NJTR-ND - Tape & Reel (TR) CW160808-33NJCT-ND - Cut Tape (CT) CW160808-33NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-33NJ |
Description | FIXED IND 33NH 600MA 220 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 220mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-33NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.82700 | RM8.27 |
| 100 | RM0.68120 | RM68.12 |
| 1,000 | RM0.56007 | RM560.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51023 | RM1,530.69 |
| 6,000 | RM0.48113 | RM2,886.78 |
| 9,000 | RM0.46489 | RM4,184.01 |
| 15,000 | RM0.44523 | RM6,678.45 |
| 21,000 | RM0.43275 | RM9,087.75 |
| 30,000 | RM0.41991 | RM12,597.30 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |


