
CW160808-4N7K | |
|---|---|
DigiKey Part Number | 118-CW160808-4N7KTR-ND - Tape & Reel (TR) 118-CW160808-4N7KCT-ND - Cut Tape (CT) 118-CW160808-4N7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-4N7K |
Description | FIXED IND 4.7NH 700MA 100 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 700 mA 100mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-4N7K Models |
Category | DC Resistance (DCR) 100mOhm |
Mfr | Q @ Freq 16 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.82700 | RM8.27 |
| 100 | RM0.68120 | RM68.12 |
| 1,000 | RM0.56007 | RM560.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51023 | RM1,530.69 |
| 6,000 | RM0.48113 | RM2,886.78 |
| 9,000 | RM0.46489 | RM4,184.01 |
| 15,000 | RM0.44523 | RM6,678.45 |
| 21,000 | RM0.43275 | RM9,087.75 |
| 30,000 | RM0.41991 | RM12,597.30 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |


