4.7 nH Unshielded Drum Core, Wirewound Inductor 700 mA 100mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW160808-4N7K

DigiKey Part Number
118-CW160808-4N7KTR-ND - Tape & Reel (TR)
118-CW160808-4N7KCT-ND - Cut Tape (CT)
118-CW160808-4N7KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW160808-4N7K
Description
FIXED IND 4.7NH 700MA 100 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Drum Core, Wirewound Inductor 700 mA 100mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW160808-4N7K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm
Mfr
Q @ Freq
16 @ 250MHz
Series
Frequency - Self Resonant
5.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,915
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.82700RM8.27
100RM0.68120RM68.12
1,000RM0.56007RM560.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.51023RM1,530.69
6,000RM0.48113RM2,886.78
9,000RM0.46489RM4,184.01
15,000RM0.44523RM6,678.45
21,000RM0.43275RM9,087.75
30,000RM0.41991RM12,597.30
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200