
CW201212-56NJ | |
|---|---|
DigiKey Part Number | 118-CW201212-56NJTR-ND - Tape & Reel (TR) 118-CW201212-56NJCT-ND - Cut Tape (CT) 118-CW201212-56NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-56NJ |
Description | FIXED IND 56NH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 250mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-56NJ Models |
Category | DC Resistance (DCR) 250mOhm |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.84700 | RM8.47 |
| 100 | RM0.69580 | RM69.58 |
| 1,000 | RM0.57221 | RM572.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53953 | RM1,079.06 |
| 4,000 | RM0.50872 | RM2,034.88 |
| 6,000 | RM0.49154 | RM2,949.24 |
| 10,000 | RM0.47074 | RM4,707.40 |
| 14,000 | RM0.45753 | RM6,405.42 |
| 20,000 | RM0.44395 | RM8,879.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

