
CW201212-R33J | |
|---|---|
DigiKey Part Number | CW201212-R33JTR-ND - Tape & Reel (TR) CW201212-R33JCT-ND - Cut Tape (CT) CW201212-R33JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R33J |
Description | FIXED IND 330NH 200MA 1.65 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.65Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R33J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.65Ohm | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.84700 | RM8.47 |
| 100 | RM0.69580 | RM69.58 |
| 1,000 | RM0.57221 | RM572.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53953 | RM1,079.06 |
| 4,000 | RM0.50872 | RM2,034.88 |
| 6,000 | RM0.49154 | RM2,949.24 |
| 10,000 | RM0.47074 | RM4,707.40 |
| 14,000 | RM0.45753 | RM6,405.42 |
| 20,000 | RM0.44395 | RM8,879.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |


