
CW252016-33NK | |
|---|---|
DigiKey Part Number | 118-CW252016-33NKTR-ND - Tape & Reel (TR) 118-CW252016-33NKCT-ND - Cut Tape (CT) 118-CW252016-33NKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-33NK |
Description | FIXED IND 33NH 600MA 160 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 160mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-33NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.80400 | RM8.04 |
| 100 | RM0.66070 | RM66.07 |
| 1,000 | RM0.54344 | RM543.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51240 | RM1,024.80 |
| 4,000 | RM0.48314 | RM1,932.56 |
| 6,000 | RM0.46683 | RM2,800.98 |
| 10,000 | RM0.44707 | RM4,470.70 |
| 14,000 | RM0.43452 | RM6,083.28 |
| 20,000 | RM0.42162 | RM8,432.40 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


