3.9 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.6Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW252016-3R9J

DigiKey Part Number
118-CW252016-3R9JTR-ND - Tape & Reel (TR)
118-CW252016-3R9JCT-ND - Cut Tape (CT)
118-CW252016-3R9JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW252016-3R9J
Description
FIXED IND 3.9UH 180MA 3.6 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.6Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW252016-3R9J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.6Ohm Max
Q @ Freq
20 @ 7.9MHz
Frequency - Self Resonant
48MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.80400RM8.04
100RM0.66070RM66.07
1,000RM0.54344RM543.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.51240RM1,024.80
4,000RM0.48314RM1,932.56
6,000RM0.46683RM2,800.98
10,000RM0.44707RM4,470.70
14,000RM0.43452RM6,083.28
20,000RM0.42162RM8,432.40
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900