1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm
DR331

DR331-105BE

DigiKey Part Number
DR331-105BETR-ND - Tape & Reel (TR)
DR331-105BECT-ND - Cut Tape (CT)
DR331-105BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR331-105BE
Description
CMC 1MH 500MA 2LN SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
DR331-105BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 135°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.287" L x 0.213" W (7.30mm x 5.40mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Horizontal, 4 Flat Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,014
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.83300RM28.33
25RM2.61920RM65.48
50RM2.46960RM123.48
100RM2.32850RM232.85
250RM2.15408RM538.52
500RM2.03100RM1,015.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.85046RM2,775.69
3,000RM1.84530RM5,535.90
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300