180 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV115K4032R2

DigiKey Part Number
118-DV115K4032R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DV115K4032R2
Description
VARISTOR 180V 1.2KA 4032
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
Bourns Inc.
Current - Surge
1.2 kA
Series
Energy
13J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
270 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
150 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
162 V
Package / Case
4032 (1080 Metric)
Varistor Voltage (Typ)
180 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM2.19257RM13,155.42
Unit Price without VAT:RM2.19257
Unit Price with VAT:RM2.41183