360 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV230K3225R2

DigiKey Part Number
118-DV230K3225R2TR-ND - Tape & Reel (TR)
118-DV230K3225R2CT-ND - Cut Tape (CT)
118-DV230K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DV230K3225R2
Description
VARISTOR 360V 400A 3225
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
360 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
400 A
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
110 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
3225 (8063 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.71100RM27.11
25RM2.44280RM61.07
100RM2.14810RM214.81
250RM2.00736RM501.84
500RM1.92264RM961.32
1,000RM1.85290RM1,852.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.79548RM3,590.96
4,000RM1.74820RM6,992.80
6,000RM1.72454RM10,347.24
10,000RM1.69831RM16,983.10
14,000RM1.68298RM23,561.72
20,000RM1.66824RM33,364.80
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800