


ECW1D-B24-BC0024L | |
|---|---|
DigiKey Part Number | ECW1D-B24-BC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1D-B24-BC0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ECW1D-B24-BC0024L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Slotted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.83000 | RM26.83 |
| 5 | RM23.05600 | RM115.28 |
| 10 | RM21.59100 | RM215.91 |
| 45 | RM18.72111 | RM842.45 |
| 90 | RM17.52467 | RM1,577.22 |
| 135 | RM16.85881 | RM2,275.94 |
| 270 | RM15.77430 | RM4,259.06 |
| 540 | RM14.75435 | RM7,967.35 |
| 1,035 | RM13.85197 | RM14,336.79 |
| Unit Price without VAT: | RM26.83000 |
|---|---|
| Unit Price with VAT: | RM29.51300 |

