
EV150K20BL2 | |
|---|---|
DigiKey Part Number | 118-EV150K20BL2-ND |
Manufacturer | |
Manufacturer Product Number | EV150K20BL2 |
Description | VARISTOR 240V 12KA DISC 20MM |
Customer Reference | |
Detailed Description | 240 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 12 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.10400 | RM21.04 |
| 25 | RM1.88960 | RM47.24 |
| 100 | RM1.65560 | RM165.56 |
| 300 | RM1.52477 | RM457.43 |
| 600 | RM1.46082 | RM876.49 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

