
EV175K14BL2 | |
|---|---|
DigiKey Part Number | 118-EV175K14BL2-ND |
Manufacturer | |
Manufacturer Product Number | EV175K14BL2 |
Description | VARISTOR 270V 8KA DISC 14MM |
Customer Reference | |
Detailed Description | 270 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 8 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.84000 | RM18.40 |
| 25 | RM1.65000 | RM41.25 |
| 100 | RM1.44240 | RM144.24 |
| 400 | RM1.30128 | RM520.51 |
| 800 | RM1.24879 | RM999.03 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

