
EV250K20BL2 | |
|---|---|
DigiKey Part Number | 118-EV250K20BL2-ND |
Manufacturer | |
Manufacturer Product Number | EV250K20BL2 |
Description | VARISTOR 390V 12KA DISC 20MM |
Customer Reference | |
Detailed Description | 390 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 12 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.10400 | RM21.04 |
| 25 | RM1.88960 | RM47.24 |
| 200 | RM1.56850 | RM313.70 |
| 400 | RM1.49670 | RM598.68 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

