
EV250K7BL2 | |
|---|---|
DigiKey Part Number | 118-EV250K7BL2-ND |
Manufacturer | |
Manufacturer Product Number | EV250K7BL2 |
Description | VARISTOR 390V 2.5KA DISC 7MM |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 2.5 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.86700 | RM8.67 |
| 25 | RM0.77080 | RM19.27 |
| 100 | RM0.66270 | RM66.27 |
| 250 | RM0.61180 | RM152.95 |
| 500 | RM0.58092 | RM290.46 |
| 1,000 | RM0.55550 | RM555.50 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

