
EV275K10BL2 | |
|---|---|
DigiKey Part Number | 118-EV275K10BL2-ND |
Manufacturer | |
Manufacturer Product Number | EV275K10BL2 |
Description | VARISTOR 430V 5KA DISC 10MM |
Customer Reference | |
Detailed Description | 430 V 5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 5 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.13900 | RM11.39 |
| 25 | RM1.01480 | RM25.37 |
| 100 | RM0.87780 | RM87.78 |
| 250 | RM0.81292 | RM203.23 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

