
EV320K14BL2 | |
|---|---|
DigiKey Part Number | 118-EV320K14BL2-ND |
Manufacturer | |
Manufacturer Product Number | EV320K14BL2 |
Description | VARISTOR 510V 8KA DISC 14MM |
Customer Reference | |
Detailed Description | 510 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 8 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM2.12800 | RM21.28 |
| 25 | RM1.91160 | RM47.79 |
| 100 | RM1.67290 | RM167.29 |
| 300 | RM1.53990 | RM461.97 |
| 600 | RM1.47475 | RM884.85 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |






