
EV385K14BL2 | |
|---|---|
DigiKey Part Number | 118-EV385K14BL2-ND |
Manufacturer | |
Manufacturer Product Number | EV385K14BL2 |
Description | VARISTOR 620V 8KA DISC 14MM |
Customer Reference | |
Detailed Description | 620 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 8 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.00900 | RM20.09 |
| 25 | RM1.80280 | RM45.07 |
| 100 | RM1.57840 | RM157.84 |
| 300 | RM1.45267 | RM435.80 |
| 600 | RM1.39128 | RM834.77 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

