
FSR1013-153KL | |
|---|---|
DigiKey Part Number | FSR1013-153KL-ND |
Manufacturer | |
Manufacturer Product Number | FSR1013-153KL |
Description | FIXED IND 15MH 38MA 58 OHM TH |
Customer Reference | |
Detailed Description | 15 mH Shielded Drum Core, Wirewound Inductor 38 mA 58Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | FSR1013-153KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 58Ohm Max | |
Q @ Freq | 50 @ 79.6kHz | |
Frequency - Self Resonant | 190kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Base Product Number |

