33 mH Shielded Drum Core, Wirewound Inductor 25 mA 115Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSR1013-333KL

DigiKey Part Number
FSR1013-333KL-ND
Manufacturer
Manufacturer Product Number
FSR1013-333KL
Description
FIXED IND 33MH 25MA 115 OHM TH
Customer Reference
Detailed Description
33 mH Shielded Drum Core, Wirewound Inductor 25 mA 115Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
FSR1013-333KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
115Ohm Max
Q @ Freq
40 @ 79.6kHz
Frequency - Self Resonant
125kHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.