
FSR1013-473KL | |
|---|---|
DigiKey Part Number | FSR1013-473KL-ND |
Manufacturer | |
Manufacturer Product Number | FSR1013-473KL |
Description | FIXED IND 47MH 22MA 205 OHM TH |
Customer Reference | |
Detailed Description | 47 mH Shielded Drum Core, Wirewound Inductor 22 mA 205Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | FSR1013-473KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 205Ohm Max | |
Q @ Freq | 30 @ 79.6kHz | |
Frequency - Self Resonant | 110kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Base Product Number |

