
GDT225E-50-A-BX | |
|---|---|
DigiKey Part Number | 118-GDT225E-50-A-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT225E-50-A-BX |
Description | GDT 500V 60KA 2 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 60000A (60kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | GDT225E-50-A-BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 60000A (60kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | RM49.26156 | RM7,881.85 |
| Unit Price without VAT: | RM49.26156 |
|---|---|
| Unit Price with VAT: | RM54.18772 |

