Gas Discharge Tube 3000 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT28H-300-B

DigiKey Part Number
118-GDT28H-300-B-ND
Manufacturer
Manufacturer Product Number
GDT28H-300-B
Description
GDT 3000V 5KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3000 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
3000 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM8.61000RM8.61
5RM7.13400RM35.67
10RM6.58100RM65.81
50RM5.45900RM272.95
100RM5.03590RM503.59
300RM4.42953RM1,328.86
500RM4.17176RM2,085.88
1,000RM3.84414RM3,844.14
5,000RM3.20938RM16,046.90
Manufacturers Standard Package
Unit Price without VAT:RM8.61000
Unit Price with VAT:RM9.47100