MF-LR730/20-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-LR730/20-0
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-LR730/20-0

DigiKey Part Number
118-MF-LR730/20-0-ND
Manufacturer
Manufacturer Product Number
MF-LR730/20-0
Description
PTC RESET FUSE 20V 7.3A STRAP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 20V 7.3 A Ih User Defined Strap
Datasheet
 Datasheet
EDA/CAD Models
MF-LR730/20-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
20V
Current - Hold (Ih) (Max)
7.3 A
Current - Trip (It)
14.1 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
6 mOhms
Resistance - Post Trip (R1) (Max)
15 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
1.106" L x 0.559" W (28.10mm x 14.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,789
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.63000RM7.63
5RM6.32000RM31.60
10RM5.82700RM58.27
50RM4.83620RM241.81
100RM4.46210RM446.21
250RM4.00972RM1,002.43
500RM3.69684RM1,848.42
1,000RM3.40691RM3,406.91
5,000RM2.81215RM14,060.75
Manufacturers Standard Package
Unit Price without VAT:RM7.63000
Unit Price with VAT:RM8.39300