


MF-LR900/20-0 | |
|---|---|
DigiKey Part Number | MF-LR900/20-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-LR900/20-0 |
Description | PTC RESET FUSE 20V 9A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 9 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | MF-LR900/20-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 16.7 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 6 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.831" L x 0.323" W (46.50mm x 8.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.06000 | RM9.06 |
| 5 | RM7.50000 | RM37.50 |
| 10 | RM6.91900 | RM69.19 |
| 50 | RM5.74140 | RM287.07 |
| 100 | RM5.29680 | RM529.68 |
| 250 | RM4.75956 | RM1,189.89 |
| 500 | RM4.38778 | RM2,193.89 |
| 1,000 | RM4.04323 | RM4,043.23 |
| 5,000 | RM3.37080 | RM16,854.00 |
| Unit Price without VAT: | RM9.06000 |
|---|---|
| Unit Price with VAT: | RM9.96600 |

