Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-MSMF160-2

DigiKey Part Number
MF-MSMF160-2TR-ND - Tape & Reel (TR)
MF-MSMF160-2CT-ND - Cut Tape (CT)
MF-MSMF160-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF160-2
Description
PTC RESET FUSE 8V 1.6A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF160-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
2.8 A
Current - Max
100 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
35 mOhms
Resistance - Post Trip (R1) (Max)
99 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,408
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.68000RM2.68
5RM2.21400RM11.07
10RM2.04100RM20.41
50RM1.69340RM84.67
100RM1.56220RM156.22
250RM1.40452RM351.13
500RM1.29548RM647.74
1,000RM1.19449RM1,194.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.10092RM2,201.84
4,000RM1.01417RM4,056.68
6,000RM0.96635RM5,798.10
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800