MF-R016/600-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3,828
Unit Price: RM4.89000
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R016/600-2

DigiKey Part Number
MF-R016/600-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R016/600-2
Description
PTC RESET FUSE 250V 160MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 250V (600V Int) 160 mA Ih Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
MF-R016/600-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
250V (600V Int)
Current - Hold (Ih) (Max)
160 mA
Current - Trip (It)
320 mA
Current - Max
3 A
Time to Trip
7 s
Resistance - Initial (Ri) (Min)
4 Ohms
Resistance - Post Trip (R1) (Max)
18 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Box
Size / Dimension
0.630" L x 0.236" W (16.00mm x 6.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable