Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R110-2

DigiKey Part Number
118-MF-R110-2TR-ND - Tape & Reel (TR)
118-MF-R110-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R110-2
Description
PTC RESET FUSE 30V 1.1A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R110-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
6.6 s
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
270 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" Dia x 0.118" T (8.90mm x 3.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,789
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.07000RM3.07
5RM2.55400RM12.77
10RM2.36000RM23.60
50RM1.95660RM97.83
100RM1.80570RM180.57
250RM1.62312RM405.78
500RM1.49696RM748.48
1,000RM1.38022RM1,380.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.21244RM3,637.32
6,000RM1.11643RM6,698.58
9,000RM1.06349RM9,571.41
15,000RM1.00000RM15,000.00
21,000RM0.98500RM20,685.00
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700