


MF-R185-2 | |
|---|---|
DigiKey Part Number | 118-MF-R185-2TR-ND - Tape & Reel (TR) 118-MF-R185-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R185-2 |
Description | PTC RESET FUSE 30V 1.85A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R185-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 8.7 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia x 0.118" T (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.724" (18.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 5 | RM1.76600 | RM8.83 |
| 10 | RM1.62700 | RM16.27 |
| 50 | RM1.34820 | RM67.41 |
| 100 | RM1.24460 | RM124.46 |
| 250 | RM1.11880 | RM279.70 |
| 500 | RM1.03196 | RM515.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.90741 | RM1,361.12 |
| 3,000 | RM0.83621 | RM2,508.63 |
| 4,500 | RM0.79698 | RM3,586.41 |
| 7,500 | RM0.74996 | RM5,624.70 |
| 10,500 | RM0.72036 | RM7,563.78 |
| 15,000 | RM0.69034 | RM10,355.10 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

