


MF-RX110/72-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-RX110/72-2-14TR-ND - Tape & Reel (TR) 118-MF-RX110/72-2-14CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX110/72-2-14 |
Description | PTC RESET FUSE 72V 1.1A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 8.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 380 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.427" L x 0.122" W (10.84mm x 3.10mm) | |
Height - Seated (Max) | 0.663" (16.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 5 | RM2.65600 | RM13.28 |
| 10 | RM2.45100 | RM24.51 |
| 50 | RM2.03220 | RM101.61 |
| 100 | RM1.87540 | RM187.54 |
| 250 | RM1.68568 | RM421.42 |
| 500 | RM1.55472 | RM777.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.36660 | RM2,049.90 |
| 3,000 | RM1.25904 | RM3,777.12 |
| 4,500 | RM1.19977 | RM5,398.97 |
| 7,500 | RM1.12869 | RM8,465.17 |
| 10,500 | RM1.08396 | RM11,381.58 |
| 15,000 | RM1.08350 | RM16,252.50 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

