Parametric Equivalent



MF-S120 | |
|---|---|
DigiKey Part Number | 118-MF-S120-ND |
Manufacturer | |
Manufacturer Product Number | MF-S120 |
Description | PTC RESET FUSE 15V 1.2A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.2 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | MF-S120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 85 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.827" L x 0.199" W (21.00mm x 5.05mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 5 | RM2.00600 | RM10.03 |
| 10 | RM1.85000 | RM18.50 |
| 50 | RM1.53380 | RM76.69 |
| 100 | RM1.41530 | RM141.53 |
| 250 | RM1.27248 | RM318.12 |
| 500 | RM1.17380 | RM586.90 |
| 1,000 | RM1.08236 | RM1,082.36 |
| 5,000 | RM0.89511 | RM4,475.55 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |






