40 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG2029-400Y

DigiKey Part Number
118-MG2029-400YTR-ND - Tape & Reel (TR)
118-MG2029-400YCT-ND - Cut Tape (CT)
118-MG2029-400YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG2029-400Y
Description
FERRITE BEAD 40 OHM 0805 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
MG2029-400Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
40 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22900RM2.29
25RM0.19720RM4.93
50RM0.17740RM8.87
100RM0.15920RM15.92
250RM0.13744RM34.36
500RM0.12238RM61.19
1,000RM0.10843RM108.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08359RM334.36
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900