
MH1608-600T | |
|---|---|
DigiKey Part Number | 118-MH1608-600TTR-ND - Tape & Reel (TR) 118-MH1608-600TCT-ND - Cut Tape (CT) 118-MH1608-600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-600T |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1608-600Y | Bourns Inc. | 50,463 | MH1608-600YCT-ND | RM0.39000 | Parametric Equivalent |
| 2506036007Y3 | Fair-Rite Products Corp. | 521,922 | 1934-1396-1-ND | RM0.39000 | Parametric Equivalent |
| 742792602 | Würth Elektronik | 173,022 | 732-4660-1-ND | RM0.71000 | Parametric Equivalent |
| ACMS160808A600 | Max Echo | 4,824 | 5262-ACMS160808A600CT-ND | RM0.39000 | Parametric Equivalent |
| CZP1JFTTD600P | KOA Speer Electronics, Inc. | 2,502 | 2019-CZP1JFTTD600PCT-ND | RM0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.28400 | RM2.84 |
| 25 | RM0.24600 | RM6.15 |
| 50 | RM0.22060 | RM11.03 |
| 100 | RM0.19780 | RM19.78 |
| 250 | RM0.17036 | RM42.59 |
| 500 | RM0.15146 | RM75.73 |
| 1,000 | RM0.13400 | RM134.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10277 | RM411.08 |
| 8,000 | RM0.08876 | RM710.08 |
| 12,000 | RM0.08126 | RM975.12 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

