
MH2029-100Y | |
|---|---|
DigiKey Part Number | MH2029-100YTR-ND - Tape & Reel (TR) MH2029-100YCT-ND - Cut Tape (CT) MH2029-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-100Y |
Description | FERRITE BEAD 10 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.27600 | RM2.76 |
| 25 | RM0.23960 | RM5.99 |
| 50 | RM0.21600 | RM10.80 |
| 100 | RM0.19350 | RM19.35 |
| 250 | RM0.16644 | RM41.61 |
| 500 | RM0.14790 | RM73.95 |
| 1,000 | RM0.13081 | RM130.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10529 | RM421.16 |
| 8,000 | RM0.09090 | RM727.20 |
| 12,000 | RM0.08373 | RM1,004.76 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |











