MH4532-132Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 41,115
Unit Price: RM2.36000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM3.74000
Datasheet
1.3 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH4532-132Y

DigiKey Part Number
118-MH4532-132YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MH4532-132Y
Description
FERRITE BEAD 1.3 KOHM 1812 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.3 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH4532-132Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
1.3 kOhms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.72847RM728.47
Manufacturers Standard Package
Unit Price without VAT:RM0.72847
Unit Price with VAT:RM0.80132