
MOV-07D180KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D180KTR-ND - Tape & Reel (TR) 118-MOV-07D180KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D180KTR |
Description | VARISTOR 18V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D180KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 250 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3840 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.52000 | RM5.20 |
| 25 | RM0.45880 | RM11.47 |
| 100 | RM0.38970 | RM38.97 |
| 250 | RM0.35696 | RM89.24 |
| 500 | RM0.33726 | RM168.63 |
| 1,000 | RM0.32107 | RM321.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30774 | RM615.48 |
| 4,000 | RM0.29675 | RM1,187.00 |
| 6,000 | RM0.29125 | RM1,747.50 |
| 10,000 | RM0.28516 | RM2,851.60 |
| 14,000 | RM0.28159 | RM3,942.26 |
| 20,000 | RM0.27817 | RM5,563.40 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

