
MOV-07D241KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D241KTR-ND - Tape & Reel (TR) 118-MOV-07D241KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D241KTR |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D241KTR Models |
Category | Current - Surge 1.2 kA |
Manufacturer Bourns Inc. | Energy 15J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 252 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
Varistor Voltage (Max) 264 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E05A241 | Panasonic Industry | 9,349 | P16648-ND | RM0.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.39400 | RM3.94 |
| 25 | RM0.34520 | RM8.63 |
| 100 | RM0.29200 | RM29.20 |
| 250 | RM0.26664 | RM66.66 |
| 500 | RM0.25130 | RM125.65 |
| 1,000 | RM0.23865 | RM238.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.22823 | RM456.46 |
| 4,000 | RM0.21968 | RM878.72 |
| 6,000 | RM0.21538 | RM1,292.28 |
| 10,000 | RM0.21063 | RM2,106.30 |
| 14,000 | RM0.20785 | RM2,909.90 |
| 20,000 | RM0.20518 | RM4,103.60 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |



