
MOV-10D101KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D101KTR-ND - Tape & Reel (TR) 118-MOV-10D101KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D101KTR |
Description | VARISTOR 100V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D101KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 2.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.66200 | RM6.62 |
| 25 | RM0.58640 | RM14.66 |
| 100 | RM0.50160 | RM50.16 |
| 250 | RM0.46084 | RM115.21 |
| 500 | RM0.43632 | RM218.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.41622 | RM416.22 |
| 2,000 | RM0.39962 | RM799.24 |
| 3,000 | RM0.39132 | RM1,173.96 |
| 5,000 | RM0.38212 | RM1,910.60 |
| 7,000 | RM0.37674 | RM2,637.18 |
| 10,000 | RM0.37157 | RM3,715.70 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

