560 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D561KTR

DigiKey Part Number
118-MOV-10D561KTR-ND - Tape & Reel (TR)
118-MOV-10D561KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D561KTR
Description
VARISTOR 560V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D561KTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
2.5 kA
Manufacturer
Bourns Inc.
Energy
70J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
560 V
Base Product Number
Varistor Voltage (Max)
616 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,407
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.19000RM1.19
10RM0.81800RM8.18
25RM0.72360RM18.09
100RM0.62130RM62.13
250RM0.57260RM143.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.54320RM271.60
1,000RM0.51899RM518.99
1,500RM0.50687RM760.31
2,500RM0.49342RM1,233.55
3,500RM0.48555RM1,699.42
5,000RM0.47799RM2,389.95
Manufacturers Standard Package
Unit Price without VAT:RM1.19000
Unit Price with VAT:RM1.30900