
MOV-10D680K | |
|---|---|
DigiKey Part Number | 118-MOV-10D680K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D680K |
Description | VARISTOR 68V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 500 A | |
Energy | 8.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.73300 | RM7.33 |
| 25 | RM0.64760 | RM16.19 |
| 100 | RM0.55480 | RM55.48 |
| 250 | RM0.51064 | RM127.66 |
| 500 | RM0.48392 | RM241.96 |
| 1,000 | RM0.46193 | RM461.93 |
| 3,000 | RM0.43478 | RM1,304.34 |
| 5,000 | RM0.42473 | RM2,123.65 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

