MOV-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D680KTR

DigiKey Part Number
118-MOV-10D680KTR-ND - Tape & Reel (TR)
118-MOV-10D680KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D680KTR
Description
VARISTOR 68V 500A DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D680KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
500 A
Energy
8.2J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,865
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.83800RM8.38
25RM0.74160RM18.54
100RM0.63670RM63.67
250RM0.58684RM146.71
500RM0.55686RM278.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.53208RM532.08
2,000RM0.51169RM1,023.38
3,000RM0.50148RM1,504.44
5,000RM0.49016RM2,450.80
7,000RM0.48354RM3,384.78
10,000RM0.47718RM4,771.80
25,000RM0.46349RM11,587.25
50,000RM0.45524RM22,762.00
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200